Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 215 mm 53 mm, 150 mm
- RS庫存編號:
- 200-5463
- 製造零件編號:
- 35107046.HMT1 BOP 7.0 PQ - 9016
- 製造商:
- Bopla
享受批量購買折扣
額外添加10件可節省TWD470.00
查看批量定價選項小計(1 件)*
TWD1,162.00
(不含稅)
TWD1,220.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD1,162.00 | - |
| 10 - 24 | TWD1,115.00 | TWD470.00 |
| 25 + | TWD1,089.00 | TWD1,825.00 |
* 參考價格
- RS庫存編號:
- 200-5463
- 製造零件編號:
- 35107046.HMT1 BOP 7.0 PQ - 9016
- 製造商:
- Bopla
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 215mm | |
| External Width | 150mm | |
| External Height | 53mm | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | BoPad | |
| IP Rating | IP40, IP65 | |
| Standards/Approvals | DIN ISO 16016 | |
| 選取全部 | ||
|---|---|---|
品牌 Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 215mm | ||
External Width 150mm | ||
External Height 53mm | ||
Sloped Front Yes | ||
Colour White | ||
Series BoPad | ||
IP Rating IP40, IP65 | ||
Standards/Approvals DIN ISO 16016 | ||
- COO (Country of Origin):
- RO
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
相關連結
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm