OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front, 190 mm 54 mm, 138 mm
- RS庫存編號:
- 226-022
- 製造零件編號:
- A0514009
- 製造商:
- OKW
小計(1 件)*
TWD1,330.00
(不含稅)
TWD1,396.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,330.00 |
* 參考價格
- RS庫存編號:
- 226-022
- 製造零件編號:
- A0514009
- 製造商:
- OKW
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OKW | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 190mm | |
| External Width | 138mm | |
| External Height | 54mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | DeskCase 138 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL 94 HB | |
| 選取全部 | ||
|---|---|---|
品牌 OKW | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 190mm | ||
External Width 138mm | ||
External Height 54mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series DeskCase 138 | ||
Internal Mount Type PCB | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- DE
Sloped Desktop Cases
2-part case with sloped, recessed face
Recessed panel is 171 x 116 (47mm high case) and 120 x 166 (53mm high case)
PCB guides in lower side walls
Mounting bosses and knockout holes in base
相關連結
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 138 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 190 mm
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 190 mm
- OKW DeskCase 190 Series RAL 7032 Off-White White 138 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 190 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure Sloped Front 156 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 168 mm
- OKW DeskCase 190 Series White 228 mm 76 mm, 216 mm