TRACO POWER THD 10N DC/DC Converter, 3.3V dc/ 2.7 A, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省TWD72.00

查看批量定價選項

小計(1 件)*

TWD966.00

(不含稅)

TWD1,014.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2TWD966.00-
3 - 4TWD942.00TWD72.00
5 +TWD927.00TWD195.00

* 參考價格

RS庫存編號:
871-1773
製造零件編號:
THD 10-1210N
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2.7A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Width

20.3mm

Series

THD 10N

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series


The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

Wide 2:1 input Voltage range

High efficiency up to 87%

Operating temperature range –40°C to +85°C

Internal EMI-filter meets EN 55022, class A

I/O isolation 1500VDC

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。