Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter, 5.5V dc/, 12V dc Input 5 A, 12V dc Input, Through Hole,
- RS庫存編號:
- 279-8089
- 製造零件編號:
- OKX-T/5-D12P-C
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 300 件)*
TWD79,800.00
(不含稅)
TWD83,790.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年9月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 300 + | TWD266.00 | TWD79,800.00 |
* 參考價格
- RS庫存編號:
- 279-8089
- 製造零件編號:
- OKX-T/5-D12P-C
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 5.5V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Through Hole | |
| Output Current 1 | 5A | |
| Maximum Output Power | 25W | |
| Series | OKX-T/5-D12 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 5.5V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Mount Type Through Hole | ||
Output Current 1 5A | ||
Maximum Output Power 25W | ||
Series OKX-T/5-D12 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions OKX-T/5-D12 series are miniature SIP nonisolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry-standard specifications.
Non-isolated SIP PoL DC/DC power module
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance
相關連結
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through Hole,
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole, 85
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole, 85
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata DAQ Isolated DC-DC Converter 48V Input 600 W
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W