Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 15V dc Input, 15V dc Input 2 W, Through Hole, 105 °C Max

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 25 件)*

TWD4,840.00

(不含稅)

TWD5,082.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
25 +TWD193.60TWD4,840.00

* 參考價格

RS庫存編號:
274-5580
製造零件編號:
MGJ2D152003BSC
製造商:
Murata Power Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Murata Power Solutions

Output Voltage 1

20V dc

Product Type

DC/DC Converter

Minimum Input Voltage

15V dc

Maximum Input Voltage

15V dc

Output Current 1

80mA

Mount Type

Through Hole

Maximum Output Power

2W

Standards/Approvals

No

Series

MGJ2B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and has 6mm creepage and clearance. That comes with minimises coupling of transients across the isolation barrier and reduces system EMI problems, that assures reliable performance in high voltage applications. Suitable for the harsh industrial applications.

Ultra low isolation capacitance

Long service life and reliability

UL62368 reinforced insulation 300Vrms

Suitable for the harsh industrial applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。