Recom RPA40-FR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- RS庫存編號:
- 274-5485
- 製造零件編號:
- RPA40-11012SFR
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加9件可節省2%
查看批量定價選項小計(1 件)*
TWD3,181.00
(不含稅)
TWD3,340.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月16日 起發貨
- 加上 9 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 8 | TWD3,181.00 | - |
| 9 - 26 | TWD3,086.00 | 2% |
| 27 + | TWD2,993.00 | 5% |
* 參考價格
- RS庫存編號:
- 274-5485
- 製造零件編號:
- RPA40-11012SFR
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 3.333A | |
| Output Current 2 | 1333mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1253000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Series | RPA40-FR | |
| Width | 36.83mm | |
| Standards/Approvals | UL/IEC/EN62368-1, EN45545-2, EN50155 | |
| Weight | 32g | |
| Depth | 15mm | |
| Length | 56.4mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 3.333A | ||
Output Current 2 1333mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1253000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Series RPA40-FR | ||
Width 36.83mm | ||
Standards/Approvals UL/IEC/EN62368-1, EN45545-2, EN50155 | ||
Weight 32g | ||
Depth 15mm | ||
Length 56.4mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect
Typical efficiency up to 90 percent
Six sided continuous shield
相關連結
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RPA40-FR DC/DC Converter -12 V dc/ 1.666 A 110V dc Input 40 W 105 °C Max
- Recom RPA20-FR DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min