Recom RP06-RAW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
274-5461
製造零件編號:
RP06-11012DRAW
製造商:
Recom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Recom

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

250mA

Output Current 2

600mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

-10 → 10 %

Number of Pins

24

Isolation Voltage

3kV ac

Maximum Output Power

6W

Package Type

DIP-24

Width

20.3mm

Standards/Approvals

UL62368-1, RoHS2, REACH, IEC/EN62368-1, EN55032, EN50155, EN50121-3-2, CAN/CSA-C22.2 No. 62368-1-14

Weight

14g

Length

31.8mm

Depth

10.6mm

Series

RP06-RAW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。