Recom REC300H-W DC/DC Converter, 24V dc/ 6.25 A, 36V dc Input, 24V dc Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- RS庫存編號:
- 274-5425
- 製造零件編號:
- REC300H-2448SW
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 7 件)*
TWD41,687.00
(不含稅)
TWD43,771.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* |
|---|---|---|
| 1 - 6 | TWD41,687.00 | TWD5,955.286 |
| 7 + | TWD40,436.00 | TWD5,776.571 |
* 參考價格
- RS庫存編號:
- 274-5425
- 製造零件編號:
- REC300H-2448SW
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 150000h | |
| Ripple and Noise | 480mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 9 | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 300W | |
| Length | 57.9mm | |
| Weight | 120g | |
| Standards/Approvals | IEC62368-1:2018 3rd Edition, RoHS-2011/65/EU + AM-2015/863, EN IEC 62368-1:2020+A11:2020 | |
| Width | 61mm | |
| Series | REC300H-W | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86.5% | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 150000h | ||
Ripple and Noise 480mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV | ||
Number of Pins 9 | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 300W | ||
Length 57.9mm | ||
Weight 120g | ||
Standards/Approvals IEC62368-1:2018 3rd Edition, RoHS-2011/65/EU + AM-2015/863, EN IEC 62368-1:2020+A11:2020 | ||
Width 61mm | ||
Series REC300H-W | ||
Depth 10.2mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86.5% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a half-brick encapsulated converter which delivers up to 300 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12, 15, 24 or 48 voltages range.
Minute insulation
Fully protected output
相關連結
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC300H-W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom RMD150-UW Series DC/DC Converter 137.5V dc Input 6.25 A Chassis Mount, 90 °C Max Temp
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C