Recom R3M DC/DC Converter, 24V dc/ 125 mA, 12V dc Input, 12V dc Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 274-5305
- 製造零件編號:
- R3M-1224S/SMD
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省-
查看批量定價選項小計(1 件)*
TWD1,169.00
(不含稅)
TWD1,227.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,169.00 | - |
| 5 - 9 | TWD1,160.00 | - |
| 10 + | TWD1,151.00 | 1% |
* 參考價格
- RS庫存編號:
- 274-5305
- 製造零件編號:
- R3M-1224S/SMD
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 300mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| MTBF | 5627kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Weight | 2.7g | |
| Standards/Approvals | RoHS2, EN55032 Class A and B | |
| Width | 9.1mm | |
| Series | R3M | |
| Length | 14.2mm | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 125mA | ||
Output Current 2 300mA | ||
Mount Type Surface | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
MTBF 5627kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Weight 2.7g | ||
Standards/Approvals RoHS2, EN55032 Class A and B | ||
Width 9.1mm | ||
Series R3M | ||
Length 14.2mm | ||
Maximum Operating Temperature 71°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
相關連結
- Recom R3M DC/DC Converter 12V dc Input Surface
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 48V dc Input Surface
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin