Recom R2M DC/DC Converter, 15V dc, -15 V dc/ 67 mA, 75V dc Input, 24V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS庫存編號:
- 274-5285
- 製造零件編號:
- R2M-2415D/SMD
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 20 件)*
TWD20,035.00
(不含稅)
TWD21,036.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* |
|---|---|---|
| 1 + | TWD20,035.00 | TWD1,001.75 |
* 參考價格
- RS庫存編號:
- 274-5285
- 製造零件編號:
- R2M-2415D/SMD
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Package Type | SMD-8 | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Weight | 2.7g | |
| Series | R2M | |
| Width | 9.1mm | |
| Standards/Approvals | EN55032, RoHS2 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Package Type SMD-8 | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Weight 2.7g | ||
Series R2M | ||
Width 9.1mm | ||
Standards/Approvals EN55032, RoHS2 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
相關連結
- Recom R2M DC/DC Converter -15 V dc/ 67 mA 24V dc Input 2 W 85 °C Max Temp -40 °C
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom R2M DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin