Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55 A, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C
- RS庫存編號:
- 255-9356
- 製造零件編號:
- MGJ1D121503MPC-R7
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省TWD100.00
查看批量定價選項小計(1 件)*
TWD324.00
(不含稅)
TWD340.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 79 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 19 | TWD324.00 | - |
| 20 - 39 | TWD319.00 | TWD100.00 |
| 40 + | TWD309.00 | TWD600.00 |
* 參考價格
- RS庫存編號:
- 255-9356
- 製造零件編號:
- MGJ1D121503MPC-R7
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 55A | |
| Output Current 2 | 55A | |
| Output Voltage 2 | 3V dc | |
| Mount Type | Surface | |
| MTBF | 1873kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 25mV Pk-Pk | |
| Output Voltage Adjustment Range | -3 V dc | |
| Isolation Voltage | 5.7kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 19.94mm | |
| Standards/Approvals | RoHS | |
| Width | 14.99mm | |
| Series | MGJ1 | |
| Weight | 2.3g | |
| Depth | 4.41mm | |
| Efficiency | 72% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 55A | ||
Output Current 2 55A | ||
Output Voltage 2 3V dc | ||
Mount Type Surface | ||
MTBF 1873kH | ||
Number of Outputs 2 | ||
Ripple and Noise 25mV Pk-Pk | ||
Output Voltage Adjustment Range -3 V dc | ||
Isolation Voltage 5.7kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 19.94mm | ||
Standards/Approvals RoHS | ||
Width 14.99mm | ||
Series MGJ1 | ||
Weight 2.3g | ||
Depth 4.41mm | ||
Efficiency 72% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions has MGJ1 series of DC-DC converters and is ideal for powering high side and low side gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters.
Ultra low isolation capacitance
Continuous barrier withstand voltage 3kVDC
相關連結
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V Input Surface, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 4.5V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input Surface Mount, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 21.6V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C Max
- Murata Power Solutions MGJ3 DC/DC Converter 9V dc Input 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min