TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 15V dc/ 1.333 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 10 件)*

TWD27,115.00

(不含稅)

TWD28,470.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管
每管
每單位*
1 +TWD27,115.00TWD2,711.50

* 參考價格

RS庫存編號:
249-7317
製造零件編號:
TEN 40-11023WIRH
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

1.333A

Output Current 2

-1333mA

Mount Type

PCB

Output Voltage 2

15V dc

Input Ratio

4:1

MTBF

1253000h

Number of Outputs

5

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

40W

Series

TEN 40WIRH

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

70°C

豁免

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 40 watts.

Operate at ambient temperatures between -40°C and +70°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。