TRACO POWER THR 20WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 10 件)*

TWD17,758.00

(不含稅)

TWD18,645.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 庫存資訊目前無法存取 - 請稍後再回來查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
10 +TWD1,775.80TWD17,758.00

* 參考價格

RS庫存編號:
249-5468
製造零件編號:
THR 20-2412WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

MTBF

665000h

Number of Outputs

5

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Depth

11mm

Length

50.8mm

Standards/Approvals

No

Series

THR 20WI

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

豁免

COO (Country of Origin):
TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance

according to EN 61373

Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC

Operating temperature range -40 to +85°C

Internal EN 55032 class A filter

High efficiency up to 88%

Protection against overload, overvoltage and short circuit

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。