TRACO POWER THR 10WI Isolated DC-DC Converter, 12V dc/ 835 mA, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD1,570.00

(不含稅)

TWD1,648.50

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 10 個,準備發貨
單位
每單位
1 +TWD1,570.00

* 參考價格

RS庫存編號:
249-5442
Distrelec 貨號:
302-64-365
製造零件編號:
THR 10-4812WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

835mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Depth

11mm

Series

THR 10WI

Length

50.8mm

Standards/Approvals

No

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

豁免

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。