TDK-Lambda CHVM DC/DC Converter, 0 mV, 1.5kV/, 12V Input 1.3 mA, 10.8V Input, 1.95 W, Through Hole, Through Hole, 50 °C
- RS庫存編號:
- 222-7216
- 製造零件編號:
- CHVM2-12-1500NW
- 製造商:
- TDK-Lambda
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 222-7216
- 製造零件編號:
- CHVM2-12-1500NW
- 製造商:
- TDK-Lambda
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK-Lambda | |
| Series | CHVM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0 mV, 1.5 kV | |
| Maximum Input Voltage | 12 V | |
| Output Current 1 | 1.3 mA | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 1.95 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Length | 12 mm | |
| MTBF | 390000 h | |
| Ripple and Noise | 100 mV | |
| Standards/Approvals | RoHS | |
| Weight | 65 g | |
| Width | 110 mm | |
| 選取全部 | ||
|---|---|---|
品牌 TDK-Lambda | ||
Series CHVM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0 mV, 1.5 kV | ||
Maximum Input Voltage 12 V | ||
Output Current 1 1.3 mA | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 1.95 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Length 12 mm | ||
MTBF 390000 h | ||
Ripple and Noise 100 mV | ||
Standards/Approvals RoHS | ||
Weight 65 g | ||
Width 110 mm | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 1.3 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
相關連結
- TDK-Lambda CHVM DC/DC Converter 1500 V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 2000 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1000 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 470 V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 300 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 180 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 350 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1000 V dc/ 12V Input Through Hole 50