TRACO POWER TEN 60WIR DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 210-2517
- Distrelec 貨號:
- 302-24-780
- 製造零件編號:
- TEN 60-2415WIR
- 製造商:
- TRACO POWER
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
TWD4,096.00
(不含稅)
TWD4,300.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD4,096.00 | - |
| 5 - 9 | TWD4,014.00 | 2% |
| 10 - 24 | TWD3,934.00 | 3% |
| 25 - 49 | TWD3,856.00 | 5% |
| 50 + | TWD3,778.00 | 7% |
* 參考價格
- RS庫存編號:
- 210-2517
- Distrelec 貨號:
- 302-24-780
- 製造零件編號:
- TEN 60-2415WIR
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 724500h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 19.2/28.8 V dc | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 8 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Depth | 25.4mm | |
| Series | TEN 60WIR | |
| Width | 40.7mm | |
| Standards/Approvals | No | |
| Weight | 66.9g | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.91% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 724500h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 19.2/28.8 V dc | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 8 | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Depth 25.4mm | ||
Series TEN 60WIR | ||
Width 40.7mm | ||
Standards/Approvals No | ||
Weight 66.9g | ||
Length 50.8mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.91% | ||
豁免
- COO (Country of Origin):
- TW
TRACOPOWER TEP 60WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 60W Power Rating - TEN 60-2415WIR
This railway-approved DC/DC converter from the TEN 60WIR Series is designed to operate across a wide input voltage range of 9 to 36 VDC, ensuring versatile compatibility. It delivers a nominal output voltage of 24 VDC at 2,500 mA, with an impressive efficiency of up to 91%. Enhanced with 3,000 VDC I/O isolation, this model ensures robust protection and reliability in demanding environmental conditions.
Features & Benefits
• Wide input voltage range ensures compatibility across applications
• Isolated design enhances electrical safety and reliability
• Adjustable output voltage for precise power delivery
• Under voltage lockout protects against low input voltage
• PCB mount simplifies installation and integration
Applications
• Ideal for railway and transportation systems
• Suitable for electronics requiring isolated voltage conversion
• Applicable in automation systems demanding consistent power
• Utilised in environments with electromagnetic interference
How does the output voltage adjust?
Output voltage can be adjusted within a range of -10% to +20%.
Can it maintain performance under varying loads?
It provides load regulation of 0.005 ensuring stable output.
Can it be adjusted for different voltage requirements?
Yes, the output voltage is adjustable between 19.2V and 28.8V.
相關連結
- TRACO POWER TEN 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 60WIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TEP 60WIR DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min