TRACO POWER TRV 1M DC/DC Converter, 5V dc/ 100 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
209-9880
製造零件編號:
TRV 1-1221M
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

14.4V dc

Minimum Input Voltage

9.6V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

MTBF

19360000h

Number of Outputs

2

Output Voltage Adjustment Range

-5 → 5 V dc

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

5kV

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Depth

12.5mm

Series

TRV 1M

Width

9.8mm

Weight

4.8g

Standards/Approvals

EN, IEC, REACH, RoHS, UL

Maximum Operating Temperature

85°C

Efficiency

0.82%

Minimum Operating Temperature

-40°C

豁免

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 9.6 to 14.4V DC Input Voltage Range, 1W Power Rating - TRV 1-1221M


This 1 Watt DC/DC converter from the TRV 1M series, featuring reinforced isolation of 5000 VAC, designed for safe operation in medical environments. It offers a dual output configuration with +5 VDC and –5 VDC at 100 mA each. The operating temperature range is broad, capable of functioning from -40 to +95°C.

Features & Benefits


• Short circuit protection ensures functionality under fault conditions

• Efficiency reaching up to 85% reduces energy losses

• Low leakage current under 2μA protects sensitive equipment

• Dual output capability caters to diverse operational needs

Applications


• Utilised in medical devices requiring strict isolation

• Suitable for industrial automation systems ensuring safety

• Appropriate for battery-operated equipment needing dependable power

• Used in electronics where low noise is essential

• Applicable in situations requiring durable performance at high altitudes

What input voltages does this converter support?


It supports input voltages in the range of 9.6 to 14.4 VDC.

Is this product compliant with medical safety standards?


Yes, it complies with IEC 60601-1 for medical equipment.

What is the maximum operating altitude?


The maximum operating altitude is 5000 m.

Can the output voltage be adjusted?


Yes, it allows for an adjustable output voltage range.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。