Recom RPMB-3.0 DC/DC Converter, 5V dc/ 3 A Output, 36V Input, 5.5V Input, 100 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 管,共 30 件)*

TWD7,264.00

(不含稅)

TWD7,627.20

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD7,264.00TWD242.133-
2 - 3TWD7,105.00TWD236.8332%
4 +TWD6,951.00TWD231.704%

* 參考價格

RS庫存編號:
199-5087
製造零件編號:
RPMB5.0-3.0-CT
製造商:
Recom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Recom

Output Voltage

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

5.5V

Output Current

3A

Length

12.19mm

Depth

3.75mm

Weight

1.1g

Standards/Approvals

RoHS 2011/65/EU + AM2015/863, EN55032 Class B

Width

12.19mm

Series

RPMB-3.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK
The Recom Power RPMB-3.0 series is a 3A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced Air cooling.

36V 3A SMD power module

-40°C to +100°C with derating, convection cooled

Efficiency up to 94%

6-sided shielding

Thermally enhanced 25 pad LGA package

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。