TRACO POWER TRI 15 DC/DC Converter, 15V dc/ 1 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加5件可節省TWD3,290.00

查看批量定價選項

小計(1 管,共 10 件)*

TWD21,911.00

(不含稅)

TWD23,006.55

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨

管
每管
每單位*
節省
1 - 4TWD21,911.00TWD2,191.10-
5 - 9TWD21,253.00TWD2,125.30TWD3,290.00
10 +TWD20,617.00TWD2,061.70TWD12,940.00

* 參考價格

RS庫存編號:
189-4970
Distrelec 貨號:
304-32-506
製造零件編號:
TRI 15-1213
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1428000h

Isolation Voltage

5.94kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

15W

Series

TRI 15

Standards/Approvals

No

Width

25.4mm

Length

50.8mm

Depth

12mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。