TRACO POWER TEQ 20WIR DC/DC Converter, 12V dc/, 36V dc Input 833 mA, 9V Input, Chassis Mount, 93 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加5件可節省TWD785.00

查看批量定價選項

小計(1 件)*

TWD5,201.00

(不含稅)

TWD5,461.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD5,201.00-
5 - 9TWD5,044.00TWD785.00
10 - 24TWD4,889.00TWD3,120.00
25 - 49TWD4,785.00TWD10,400.00
50 +TWD4,690.00TWD25,550.00

* 參考價格

RS庫存編號:
187-9470
Distrelec 貨號:
301-48-845
製造零件編號:
TEQ 20-2422WIR
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Output Current 2

833mA

Output Voltage 2

-12V dc

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

1600000h

Input Ratio

1:6

Isolation Voltage

2.25kV dc

Number of Pins

7

Maximum Output Power

20W

Length

103mm

Depth

26.1mm

Series

TEQ 20WIR

Width

57.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Efficiency

87%

COO (Country of Origin):
TW
The TEQ-20WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +93ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.

High power block with excellent thermal convection

Operating temperature -40°C to +93°

Ultra wide 4:1 input voltage range

Excellent efficiency up to 88%

Excellent efficiency up to 88%

I/O isolation up to 3000 VDC

Under voltage lock-out circuit

Protection against overvoltage, overtemperature and short circuit

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。