TRACO POWER TMDC 10 DC/DC Converter, 24V dc/, 75V dc Input 416 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加5件可節省TWD165.00

查看批量定價選項

小計(1 件)*

TWD1,664.00

(不含稅)

TWD1,747.20

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 15 件從 2027年4月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,664.00-
5 - 9TWD1,631.00TWD165.00
10 - 24TWD1,598.00TWD660.00
25 - 49TWD1,565.00TWD2,475.00
50 +TWD1,536.00TWD6,400.00

* 參考價格

RS庫存編號:
187-4645
Distrelec 貨號:
301-47-425
製造零件編號:
TMDC 10-4815
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

416mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4100000h

Input Ratio

1:6

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

10W

Series

TMDC 10

Width

34mm

Depth

22mm

Length

79mm

Standards/Approvals

No

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco Power TMDC 10 Series DC-DC Converter, 86% Efficiency, Chassis Mount - TMDC 10-4815


This Traco Power DC-DC converter, with an input voltage of 48V DC is designed to provide efficient power conversion solutions. It offers high reliability and performance for various industrial applications.

Features & Benefits


• Fully encapsulated chassis mount design for robustness

• Industrial EMC capabilities with integrated filters for emission and immunity

• Wide 4:1 input voltage range compatible with different power sources

• Operating temperature range from 40°C to +80°C for versatile usage

• 3,000 VDC I/O isolation for enhanced safety

• Various output voltage options available for flexibility

Applications


• Perfect for automation applications requiring stable and isolated power supplies

• Ideal for controlling electrical and mechanical systems in industrial settings

• Suitable for use in harsh environments due to high efficiency and reliability

Can it operate in a wide temperature range?


Yes, it has an operating temperature range from -40°C to +80°C.

Will it provide isolated power output?


Yes, it offers an isolation voltage of 3,000 VDC.

Is it suitable for harsh industrial applications?


Yes, it is designed for harsh environments with increased EMC capabilities.

Can it be used for automation systems?


Yes, it is perfect for automation applications that require stable power supplies.

Does it come with various output voltage options?


Yes, it offers multiple output voltage options for flexibility in different applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。