TRACO POWER TMDC 10 DC/DC Converter, 2V dc/, 36V dc Input 833 mA, 9V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加5件可節省TWD180.00

查看批量定價選項

小計(1 件)*

TWD1,764.00

(不含稅)

TWD1,852.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 58 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,764.00-
5 - 9TWD1,728.00TWD180.00
10 - 24TWD1,694.00TWD700.00
25 - 49TWD1,660.00TWD2,600.00
50 +TWD1,628.00TWD6,800.00

* 參考價格

RS庫存編號:
187-4633
Distrelec 貨號:
301-47-415
製造零件編號:
TMDC 10-2412
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

2V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

833mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4100000h

Isolation Voltage

3kV dc

Number of Pins

6

Input Ratio

1:6

Maximum Output Power

10W

Package Type

Encapsulated

Length

79mm

Depth

22mm

Series

TMDC 10

Standards/Approvals

No

Width

34mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TMDC 10 Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 10W Power Rating - TMDC 10-2412


The TMDC 10 series DC-DC converter is designed to deliver a stable output of 12V DC. It features a compact encapsulated package with dimensions of 79mm in length, 34mm in width, and 22mm in depth, accommodating an input voltage range of 9V to 36V DC. This product is built to withstand various operational challenges in industrial settings.

Features & Benefits


• Fully isolated power supply for added safety

• Energy-efficient with 86% conversion efficiency

• Easy installation with chassis mount configuration

Applications


• Effective power supply for electronic devices

• Appropriate for rugged machinery and industrial equipment

• Used in remote sensing

Can it operate in extreme temperatures?


Yes, it operates effectively from -40°C to +80°C.

Is it suitable for sensitive equipment?


Its isolation features enhance safety for sensitive devices.

Will it provide consistent performance under load?


Yes, it maintains good load regulation for stable output.

Can it handle different input voltages?


It supports an input voltage range of 9V to 36V.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。