TRACO POWER TMDC 06 DC/DC Converter, 12V dc/, 75V dc Input 250 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

TWD1,400.00

(不含稅)

TWD1,470.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,400.00-
5 - 9TWD1,373.001%
10 - 24TWD1,345.003%
25 - 49TWD1,318.005%
50 +TWD1,292.007%

* 參考價格

RS庫存編號:
187-4629
Distrelec 貨號:
301-40-711
製造零件編號:
TMDC 06-4822
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V dc

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

4170000h

Number of Pins

6

Input Ratio

1:6

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

6W

Length

53mm

Depth

26.5mm

Series

TMDC 06

Standards/Approvals

No

Width

34mm

Maximum Operating Temperature

80°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 250mA Output Current, 85% Efficiency - TMDC 06 Series - TMDC 06-4822


Looking for a dual-output power supply? This DC-DC converter from Traco Power does the job. Just give it inputs between 18 and 75V DC and it simultaneously provides two circuits with a balanced 12V DC supply. The unit runs at 85% efficiency, so little energy is wasted as heat. An internal filter offers EN 55032 Class A immunity against electromagnetic and radio frequency interference to keep performance on point. The fully-encapsulated plastic casing works a treat in temperatures between -40°C and +80°C.

Features & Benefits


• 6W power rating for energy efficiency

• 0.5% load regulation keeps changing inputs from disrupting steady outputs

• Remote on/off function puts convenient control in your hands

Applications


• Electric vehicles

• Server rooms

• Industrial testing equipment

• Medical imaging systems

What size is this DC-DC converter?


The device measures just 53 (L) x 34 (W) x 26.5mm (D), so it's a sure fit for small panels and enclosures.

How do I know if the device is working?


Look for the 'DC-OK' LED status indicator, which tells you the converter is doing its job.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。