Recom REM2 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

TWD843.00

(不含稅)

TWD885.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 6 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD843.00-
5 - 9TWD824.002%
10 +TWD812.003%

* 參考價格

RS庫存編號:
185-5488
製造零件編號:
REM2-0505S
製造商:
Recom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

MTBF

12900000h

Number of Outputs

1

Isolation Voltage

5.2kV dc

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP-8

Length

23mm

Depth

12.2mm

Standards/Approvals

No

Series

REM2

Width

8mm

Efficiency

79%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.

DC/DC converter

250VAC working, 2MOPP at 5000m

5.2kVDC/1 minute isolation

Single or dual outputs

-40°C up to +95°C operating temperature

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。