TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省TWD39.00

查看批量定價選項

小計(1 件)*

TWD527.00

(不含稅)

TWD553.35

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨

單位
每單位
節省
1 - 2TWD527.00-
3 - 4TWD514.00TWD39.00
5 +TWD508.00TWD95.00

* 參考價格

包裝方式:
RS庫存編號:
176-4553
製造零件編號:
TRS 2-2412
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

167mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

5740000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

7.6mm

Series

TRS 2

Width

11.3mm

Standards/Approvals

No

Length

11.9mm

Maximum Operating Temperature

90°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。