TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min

享受批量購買折扣

額外添加2件可節省3%

查看批量定價選項

小計(1 管,共 10 件)*

TWD5,840.00

(不含稅)

TWD6,132.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD5,840.00TWD584.00-
2 - 3TWD5,664.00TWD566.403%
4 +TWD5,494.00TWD549.405%

* 參考價格

RS庫存編號:
176-4358
製造零件編號:
TRS 2-0922
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Surface

Output Voltage 2

-12V dc

Input Ratio

1:12

Number of Outputs

2

MTBF

5740000h

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

2W

Depth

7.6mm

Standards/Approvals

No

Series

TRS 2

Width

11.3mm

Length

11.9mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。