TRACO POWER TEC 2 DC/DC Converter, 15V/ 134 mA, 18V Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省TWD27.00

查看批量定價選項

小計(1 件)*

TWD353.00

(不含稅)

TWD370.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2TWD353.00-
3 - 4TWD344.00TWD27.00
5 +TWD340.00TWD65.00

* 參考價格

RS庫存編號:
174-2458
Distrelec 貨號:
301-35-160
製造零件編號:
TEC 2-1213
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

134mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6621000h

Number of Outputs

1

Isolation Voltage

1.6kV

Maximum Output Power

2W

Package Type

SIP-8

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Series

TEC 2

Width

9.1mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。