TRACO POWER TEC 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- RS庫存編號:
- 174-2432
- Distrelec 貨號:
- 301-35-156
- 製造零件編號:
- TEC 2-1211
- 製造商:
- TRACO POWER
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3件可節省TWD30.00
查看批量定價選項小計(1 件)*
TWD353.00
(不含稅)
TWD370.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
- 加上 40 件從 2027年3月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 2 | TWD353.00 | - |
| 3 - 4 | TWD343.00 | TWD30.00 |
| 5 + | TWD332.00 | TWD105.00 |
* 參考價格
- RS庫存編號:
- 174-2432
- Distrelec 貨號:
- 301-35-156
- 製造零件編號:
- TEC 2-1211
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6621000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 2W | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TEC 2 | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6621000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 2W | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TEC 2 | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
相關連結
- TRACO POWER TEC 2 DC/DC Converter 18V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACO POWER TEC 2 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 13.2V Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 75V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP