TRACO POWER TEC 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- RS庫存編號:
- 174-2274
- Distrelec 貨號:
- 301-35-180
- 製造零件編號:
- TEC 2-2415
- 製造商:
- TRACO POWER
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD353.00
(不含稅)
TWD370.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 47 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | TWD353.00 |
| 3 - 4 | TWD344.00 |
| 5 + | TWD340.00 |
* 參考價格
- RS庫存編號:
- 174-2274
- Distrelec 貨號:
- 301-35-180
- 製造零件編號:
- TEC 2-2415
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Series | TEC 2 | |
| Width | 9.1mm | |
| Depth | 11.2mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Series TEC 2 | ||
Width 9.1mm | ||
Depth 11.2mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2 Series DC-DC Converter, 24V DC Output Voltage, 2W Power Rating - TEC 2-2415
This isolated DC-DC converter offers a reliable solution for various electronic applications. Designed in a compact SIP-8 package, it provides an output voltage of 24V DC with an input voltage range of 18 to 36V DC. The converter is built to deliver a power rating of 2W, ensuring efficient performance across a wide temperature range from -40°C to +95°C.
Features & Benefits
• Fully regulated output maintains stability under varying loads
• High efficiency of 85% minimises energy loss during operation
• Provides 1.6 kV DC isolation for enhanced safety
• Continuous short circuit protection ensures reliability and longevity
• Remote On/Off functionality offers flexible control options
• Compact design facilitates easy integration into existing systems
Applications
• Suitable for automation and robotics systems
• Ideal for communication equipment and devices
• Used in medical devices requiring stable power supply
• Utilised in instrumentation for industrial monitoring
• Perfect for powering sensors and control modules
What is the input current at no load for different voltage models?
The input current varies by model: 9V models draw about 45mA, 12V models draw around 25mA, while 24V models require approximately 10mA, and 48V models need about 8mA under no-load conditions.
What happens in the event of a short circuit?
In the event of a short circuit, the converter features continuous short circuit protection, which means it will automatically recover without sustaining damage once the fault is removed.
How does this converter handle temperature variations?
This unit operates effectively in a wide temperature range from -40°C to +95°C, ensuring performance stability in extreme conditions, complemented by a high efficiency of over 85%.
What are the EMI compliance standards for this device?
The device meets conducted and radiated emissions standards as per EN 55032 class A and B with external filters, ensuring minimal interference with other electronic equipment.
How is the converter designed for easy installation?
It features a through-hole mounting type, enabling straightforward PCB integration and reliable connections with various electronic systems.
相關連結
- TRACOPOWER TEC 2 DC/DC Converter 36V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 75V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 36V Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2 DC/DC Converter 18V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2 DC/DC Converter -12 V/ 83 mA 9V Input 2 W 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 18V Input 2 W 93 °C Max Temp -40 °C Min Temp SIP