TRACO POWER TEC 2WI DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省TWD170.00

查看批量定價選項

小計(1 管,共 10 件)*

TWD3,833.00

(不含稅)

TWD4,024.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD3,833.00TWD383.30-
2 - 3TWD3,748.00TWD374.80TWD170.00
4 +TWD3,674.00TWD367.40TWD636.00

* 參考價格

RS庫存編號:
174-2147
製造零件編號:
TEC 2-4815WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

83mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6621000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP-8

Series

TEC 2WI

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Efficiency

82%

COO (Country of Origin):
TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 93°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。