XP Power ISD01 DC/DC Converter, 3.3V dc/ 151 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- RS庫存編號:
- 172-3044
- 製造零件編號:
- ISD0103D3V3
- 製造商:
- XP Power
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 172-3044
- 製造零件編號:
- ISD0103D3V3
- 製造商:
- XP Power
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 151mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 7200000h | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 4.2kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 15.24mm | |
| Depth | 6.6mm | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Series | ISD01 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 151mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 7200000h | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 4.2kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 15.24mm | ||
Depth 6.6mm | ||
Width 11mm | ||
Standards/Approvals No | ||
Series ISD01 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Single & Dual Output
Ultra Compact SMD Package
4200 VDC Isolation
250 VAC/400 VDC Working Voltage
Operating Temperature -40 °C to +105 °C
Full Load at +100 °C
Tape & Reel Package Available
3 Year Warranty
相關連結
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- Recom REM2 DC/DC Converter 3.63V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min