XP Power IE DC/DC Converter, 5V dc/ 300 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省3%

查看批量定價選項

小計(1 管,共 40 件)*

TWD12,040.00

(不含稅)

TWD12,642.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD12,040.00TWD301.00-
2 - 3TWD11,678.00TWD291.953%
4 +TWD11,328.00TWD283.205%

* 參考價格

RS庫存編號:
167-2777
製造零件編號:
IE2405SH
製造商:
XP Power
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

300mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

DIP

Width

6mm

Standards/Approvals

No

Depth

10.15mm

Series

IE

Length

11.68mm

Maximum Operating Temperature

90°C

Efficiency

75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。