Recom RP30 F DC/DC Converter, 5V dc, -5 V dc/ 3 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS庫存編號:
- 166-9069
- 製造零件編號:
- RP30-2405DF
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2件可節省TWD1,178.00
查看批量定價選項小計(1 管,共 9 件)*
TWD26,779.00
(不含稅)
TWD28,117.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 1 | TWD26,779.00 | TWD2,975.444 | - |
| 2 - 3 | TWD26,190.00 | TWD2,910.00 | TWD1,178.00 |
| 4 + | TWD25,629.00 | TWD2,847.667 | TWD4,600.00 |
* 參考價格
- RS庫存編號:
- 166-9069
- 製造零件編號:
- RP30-2405DF
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Output Current 2 | 6A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1535000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Tube | |
| Length | 50.8mm | |
| Series | RP30 F | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 48g | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Output Current 2 6A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1535000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Tube | ||
Length 50.8mm | ||
Series RP30 F | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 48g | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-F Series
2:1 wide input voltage range
1.6kVdc isolation
Fixed operating frequency
Six sided continuous shield
Standard 2x1" package
High efficiency
Note
Operational temperature is with derating.
相關連結
- Recom RP30 F DC/DC Converter -5 V dc/ 3 A 18V Input 30 W 85 °C Max Temp -40 °C Min
- Recom RP30 F DC/DC Converter 36V Input Through Hole 6-Pin DIP
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30 F DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole