TRACO POWER TEN 40WIN DC/DC Converter, 12V dc/ 3.33 A, 75V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 管,共 10 件)*

TWD27,702.00

(不含稅)

TWD29,087.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD27,702.00TWD2,770.20-
2 - 3TWD26,871.00TWD2,687.102%
4 +TWD26,065.00TWD2,606.505%

* 參考價格

RS庫存編號:
166-6404
製造零件編號:
TEN 40-4812WIN
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

3.33A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

330000h

Output Voltage Adjustment Range

10.8/13.2 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

40W

Depth

11mm

Length

50.8mm

Width

25.4mm

Standards/Approvals

No

Series

TEN 40WIN

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie


The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.

Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size

Ultra wide 4:1 input voltage range

Excellent efficiency up to 90%

Output voltage adjustable

Operating temperature range –40°C to +75°C

Protection against short circuit and over voltage

Remote On/Off control

I/O isolation voltage 1500 Vdc

3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。