TRACO POWER TEN 25WI DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省3%

查看批量定價選項

小計(1 管,共 5 件)*

TWD9,365.00

(不含稅)

TWD9,833.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD9,365.00TWD1,873.00-
2 - 3TWD9,083.00TWD1,816.603%
4 +TWD8,811.00TWD1,762.205%

* 參考價格

RS庫存編號:
166-6004
製造零件編號:
TEN 25-4812WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

550000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

30W

Standards/Approvals

No

Series

TEN 25WI

Depth

9.3mm

Length

50mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series


18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.

Ultra wide 4:1 input voltage range

Adjustable output voltage

Remote On/Off

Continuous short circuit protection

Over voltage protection

Over temperature protection

I/O isolation 1500 Vdc

Input filter meets EN 55022, class A and FCC, level A without external components

Fully RoHS compliant

Operating temperature range -40 to +85 °C

Note

For suitable heatsink see stock number 745-1244

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。