TRACOPOWER THD 10 DC/DC Converter, 2.5V dc/ 3 A, 36V dc Input, 18V Input 10 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS庫存編號:
- 166-5494
- 製造零件編號:
- THD 10-2409
- 製造商:
- TRACOPOWER
可享批量折扣
查看批量定價選項小計(10 件, 每管10個)*
TWD20,807.00
(不含稅)
TWD21,847.35
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
管 | 每管 | 每單位* |
|---|---|---|
| 1 - 1 | TWD20,807.00 | TWD2,080.70 |
| 2 - 3 | TWD20,348.00 | TWD2,034.80 |
| 4 + | TWD19,912.00 | TWD1,991.20 |
* 參考價格
- RS庫存編號:
- 166-5494
- 製造零件編號:
- THD 10-2409
- 製造商:
- TRACOPOWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACOPOWER | |
| Output Voltage 1 | 2.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1.2 to 1.2 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Series | THD 10 | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Depth | 10mm | |
| Length | 32mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 TRACOPOWER | ||
Output Voltage 1 2.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1.2 to 1.2 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Series THD 10 | ||
Standards/Approvals No | ||
Width 20mm | ||
Depth 10mm | ||
Length 32mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 10 Series DC-DC Converter, 2.5V DC Output Voltage, 10W Power Rating - THD 10-2409
This isolated DC-DC converter efficiently reduces input voltage from 18V to 36V DC to a stable 2.5V DC output, which is essential for applications requiring voltage regulation. With a power rating of 10W, it effectively functions as a 24V to 2.5V converter, ensuring performance consistency across temperature variations from -40 to +71°C. The converter provides a steady output current of 3A and is designed for industrial and mechanical electronics systems.
Features & Benefits
• High efficiency of 83% minimises energy loss
• Broad input voltage range offers flexibility
• Single output design simplifies system integration
• Through hole mounting allows for easy installation
• Good load regulation ensures stable performance
• Built for operating environments with wide temperature tolerance
Applications
• Voltage regulation in automation systems
• Powering sensing devices in industrial settings
• in data acquisition systems
• Support for low-voltage electronics in mechanical controls
• Use with DC power supplies for enhanced stability
What is the maximum input voltage that can be connected?
The maximum input voltage for optimal operation is 36V DC.
How does the efficiency of this model compare to others?
It has an efficiency rating of 83%, which is competitive for this type of converter.
Can it handle varying loads while maintaining output stability?
Yes, it features good load regulation to ensure stable output under varying loads.
What is the recommended installation method for this component?
Through hole mounting is recommended for ease of installation and reliability.
Is this component suitable for high-temperature environments?
Yes, it can operate at temperatures up to +71°C, making it appropriate for warmer conditions.
相關連結
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C