TRACOPOWER TSH DC/DC Converter, 12V dc/ 80 mA, 5V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS庫存編號:
- 166-5351
- 製造零件編號:
- TSH 0512D
- 製造商:
- TRACOPOWER
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 10 件)*
TWD6,134.00
(不含稅)
TWD6,440.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* |
|---|---|---|
| 1 + | TWD6,134.00 | TWD613.40 |
* 參考價格
- RS庫存編號:
- 166-5351
- 製造零件編號:
- TSH 0512D
- 製造商:
- TRACOPOWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 80mA | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Depth | 8.9mm | |
| Standards/Approvals | No | |
| Length | 15.3mm | |
| Series | TSH | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 80mA | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Depth 8.9mm | ||
Standards/Approvals No | ||
Length 15.3mm | ||
Series TSH | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
Note
Operating temperature is without derating.
相關連結
- TRACOPOWER TSH DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSH DC/DC Converter 5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSH DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSH DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TSH DC/DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min Temp