TRACO POWER TES 2N DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS庫存編號:
- 166-5303
- 製造零件編號:
- TES 2N-2421
- 製造商:
- TRACO POWER
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2件可節省2%
查看批量定價選項小計(1 管,共 10 件)*
TWD7,778.00
(不含稅)
TWD8,166.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 1 | TWD7,778.00 | TWD777.80 | - |
| 2 - 3 | TWD7,607.00 | TWD760.70 | 2% |
| 4 + | TWD7,445.00 | TWD744.50 | 4% |
* 參考價格
- RS庫存編號:
- 166-5303
- 製造零件編號:
- TES 2N-2421
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Depth | 8mm | |
| Series | TES 2N | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 24mm | ||
Depth 8mm | ||
Series TES 2N | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TES 2N Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 2W Power Rating - TES 2N-2421
This isolated DC-DC converter is designed for applications that require stable and consistent performance. It converts input voltages ranging from 18V to 36V into an output of ±5V with a power rating of 2W, making it suitable for various electronic devices. This Compact unit ensures efficient DC power conversion while providing a high level of isolation, important for sensitive equipment.
Features & Benefits
• Low profile SMD package Ideal for space-constrained designs
• I/O isolation up to 1500VDC for improved safety
• Built-in short-circuit protection ensures reliable operation
• Complies with EN 55022 class A standards for reduced EMI
Applications
• Utilised in battery-operated devices requiring a Compact power source
• Suitable for instrumentation in laboratory and industrial environments
• Commonly integrated into communication equipment for stable voltage supply
• Ideal for automotive applications where dependability is Crucial
How it can be ensure this product operates within its specifications?
Maintain input voltages between 18V and 36V to prevent overload and ensure optimal performance.
What is the expected lifespan of this product under normal operating conditions?
Under normal conditions, it has a calculated MTBF exceeding 1 million hours, indicating robust reliability.
Can it be used in harsh environments?
Yes, it operates effectively within a temperature range of -40 to +85°C, making it suitable for diverse environments.
How does it handle short circuit scenarios?
It features built-in short-circuit protection, enabling indefinite operation without failure in such conditions.
Is it compatible with lead-free soldering processes?
Yes, it is qualified for lead-free reflow solder processes in accordance with IPC J-STD-020D.1.
相關連結
- TRACO POWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp