TRACOPOWER TSM DC/DC Converter, 12V dc/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 10 件)*

TWD3,566.00

(不含稅)

TWD3,744.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
1 - 1TWD3,566.00TWD356.60
2 - 3TWD3,488.00TWD348.80
4 +TWD3,414.00TWD341.40

* 參考價格

RS庫存編號:
166-5273
製造零件編號:
TSM 1212D
製造商:
TRACOPOWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Surface

Output Voltage 2

-12V dc

MTBF

2000000h

Number of Outputs

2

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

No

Series

TSM

Length

15.24mm

Depth

7.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series


The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital Interface applications.

SMD package (SOIC-14/18)

Construction in lead frame technology

Isolated single and dual output

I/O isolation 1’000 VDC

High efficiency

Operating temperature –40°C to +85°C

Reflow solder temperature up to 245°C

High accuracy of Pin co-planarity

Available in tape and reel package

Lead free design, RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。