TRACO POWER TEN 3N DC/DC Converter, 3.3V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 161-9780
- 製造零件編號:
- TEN 3-1210N
- 製造商:
- TRACO POWER
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 10 件)*
TWD4,966.00
(不含稅)
TWD5,214.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2027年3月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* |
|---|---|---|
| 1 - 1 | TWD4,966.00 | TWD496.60 |
| 2 - 3 | TWD4,855.00 | TWD485.50 |
| 4 + | TWD4,754.00 | TWD475.40 |
* 參考價格
- RS庫存編號:
- 161-9780
- 製造零件編號:
- TEN 3-1210N
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | TEN 3N | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series TEN 3N | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the Ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
相關連結
- TRACO POWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 3N DC/DC Converter 75V Input PCB
- TRACO POWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACO POWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TEN 3N DC/DC Converter 75V Input PCB
- TRACO POWER TEN 3N DC/DC Converter 75V Input PCB