TRACO POWER TRN 1 DC/DC Converter, 5V/ 200 mA, 75V Input, 36V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS庫存編號:
- 137-3029
- Distrelec 貨號:
- 303-73-504
- 製造零件編號:
- TRN 1-4811
- 製造商:
- TRACO POWER
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3件可節省TWD27.00
查看批量定價選項小計(1 件)*
TWD348.00
(不含稅)
TWD365.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 66 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 2 | TWD348.00 | - |
| 3 - 4 | TWD339.00 | TWD27.00 |
| 5 + | TWD335.00 | TWD65.00 |
* 參考價格
- RS庫存編號:
- 137-3029
- Distrelec 貨號:
- 303-73-504
- 製造零件編號:
- TRN 1-4811
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 11.9mm | |
| Series | TRN 1 | |
| Width | 11mm | |
| Length | 7.7mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 11.9mm | ||
Series TRN 1 | ||
Width 11mm | ||
Length 7.7mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 5V DC Output Voltage, 78% Efficiency - TRN 1 Series - TRN 1-4811
Power down high-voltage inputs with this DC-DC converter from Traco Power. It transforms 36 to 75V DC sources into a balanced 5V DC supply, supporting the reliable functioning of your devices. The Compact SIP5 unit measures just 7.7 (L) x 11 (W) x 11.9mm (D), so makes the most of limited space on a crowded PCB. The package is designed to Block electromagnetic interference to support the hassle-free performance of sensitive loads. Mounting is done in a trice – just Punch the pins through the holes on your board and solder them in place.
Features & Benefits
• 0.01% load regulation keeps outputs steady when power inputs fluctuate
• Reliable performance in a wide temperature range between -40°C and +90°C
• UL 94-V0-rated housing helps prevent the spread of flames to improve safety
Applications
• Testing and measuring equipment
• Automated control systems
• Medical devices
• Consumer electronics
How much does this DC-DC converter weigh?
The power supply weighs just 2.1g, making it Ideal for handheld devices as it adds minimal weight to a system.
Does this unit come with electrical protection?
Yes, it has built-in short-circuit protection that prevents damage and minimises service interruptions.
相關連結
- TRACO POWER TRN 1 DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP