XP Power RDQ DC/DC Converter, 5V dc/ 30 mA, 160V dc Input, 66V Input 150 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS庫存編號:
- 122-4607
- 製造零件編號:
- RDQ150110S05
- 製造商:
- XP Power
可享批量折扣
查看批量定價選項小計(1 件)*
TWD6,485.00
(不含稅)
TWD6,809.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年7月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD6,485.00 |
| 5 - 9 | TWD6,289.00 |
| 10 - 24 | TWD6,096.00 |
| 25 + | TWD5,973.00 |
* 參考價格
- RS庫存編號:
- 122-4607
- 製造零件編號:
- RDQ150110S05
- 製造商:
- XP Power
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 66V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 30mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 380kH | |
| Output Voltage Adjustment Range | ±15.3 V dc | |
| Number of Pins | 16 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | Half Brick | |
| Maximum Output Power | 150W | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Series | RDQ | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92.5% | |
| 選取全部 | ||
|---|---|---|
品牌 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 66V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 30mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 380kH | ||
Output Voltage Adjustment Range ±15.3 V dc | ||
Number of Pins 16 | ||
Isolation Voltage 2.25kV dc | ||
Package Type Half Brick | ||
Maximum Output Power 150W | ||
Width 61mm | ||
Standards/Approvals No | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Series RDQ | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92.5% | ||
- COO (Country of Origin):
- TW
XP Power - RDQ Series of DC-DC Converters
The RDQ series from XP Power offers a highly reliable range of isolated, 100 W and 150 W DC-DC converters. The range has been designed in quarter and half brick packages and features 110 V dc input for rail applications.
100 W and 150 W
Quarter and half brick packages
-40 °C to +100 °C Operating Temperature
Remote on/off and remote sense
3-year warranty
XP Power - DC-DC Converters
相關連結
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RCQ50 DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ50 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min