Cosel CHS DC/DC Converter, 12V dc/ 26.5 A, 36V dc Input, 18V Input 318 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,
- RS庫存編號:
- 867-524
- 製造零件編號:
- CHS4002412
- 製造商:
- Cosel
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD3,387.00
(不含稅)
TWD3,556.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,387.00 |
* 參考價格
- RS庫存編號:
- 867-524
- 製造零件編號:
- CHS4002412
- 製造商:
- Cosel
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 26.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | +10 %, -20 | |
| Ripple and Noise | 180mV | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 318W | |
| Package Type | DIP | |
| Width | 9.5mm | |
| Series | CHS | |
| Standards/Approvals | CE, cURus, RoHS | |
| Weight | 60g | |
| Length | 58.4mm | |
| Depth | 36.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 93.5% | |
| Minimum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 150kHz | |
| 選取全部 | ||
|---|---|---|
品牌 Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 26.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range +10 %, -20 | ||
Ripple and Noise 180mV | ||
Number of Pins 8 | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 318W | ||
Package Type DIP | ||
Width 9.5mm | ||
Series CHS | ||
Standards/Approvals CE, cURus, RoHS | ||
Weight 60g | ||
Length 58.4mm | ||
Depth 36.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 93.5% | ||
Minimum Operating Temperature 85°C | ||
Maximum Switching Frequency 150kHz | ||
- COO (Country of Origin):
- JP
相關連結
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 76V dc Input Through Hole
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 170
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 150
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 150 kHz, 8-Pin
