Recom RACM06E-K/277 DC/DC Converter, 18V dc/ 333 mA, 305V dc Input, 277V dc Input 6 W, Through Hole, 90 °C Max Temp -40

小計(1 管,共 18 件)*

TWD7,230.00

(不含稅)

TWD7,591.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管
每管
每單位*
1 +TWD7,230.00TWD401.667

* 參考價格

RS庫存編號:
217-581
製造零件編號:
RACM06E-18SK/277
製造商:
Recom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Recom

Output Voltage 1

18V dc

Product Type

DC/DC Converter

Minimum Input Voltage

277V dc

Maximum Input Voltage

305V dc

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

6kV

Number of Pins

5

Maximum Output Power

6W

Package Type

Encapsulated Module

Depth

16.7mm

Series

RACM06E-K/277

Width

25.4mm

Standards/Approvals

EN61000-3-3:2013+A1:2019, EN61000-4-4:2012, EN61000-4-5:2014+A1:2017, EN61000-4-6:2014, EN60601-1-2:2015+A1:2021, EN61000-4-8:2010, EN61558-2-16:2009+A1:2013, EN62233:2008+AC:2008, EN62368-1:2014+A11:2017, EN55032:2015+A11:2020, EN IEC 61204-3:2018, EN IEC 61558-1:2019, EN IEC 62368-1:2020+A11:2020, FCC 47 CFR Part 15 Subpart B, IEC60335-1:2010+C1:2016, IEC60601-1:2005+AM1:2012, IEC61558-1:2017, IEC61558-2-16:2009+A1:2013, IEC62368-1:2018, RoHS2, CAN/CSA-C22.2 No. 60601-1:14, ANSI/AAMI ES60601-1:2005+A2:2010, EN61000-4-11:2004+A1:2017, EN61000-4-2:2009, EN60601-1:2006+A12:2014, EN60335-1:2012+A15:2021, EN61000-4-3:2006+A2:2010

Weight

2g

Length

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

COO (Country of Origin):
CN
The Recom AC to DC Converter is a most compact integrated 6 watt AC to DC power supply. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions. Even though it is a cost efficient construction the thermally optimized design has safety rating for full load output power from -40°C up to 60°C with some derating continuing up 90°C.

6 Watt output up to 60°C

OVC III rated up to 5000m altitude

2MOPP rating

EN55032 class B compliant at floating load

3 year warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。