- RS庫存編號 217-230
- 製造零件編號 GL860
小計(1 件) TWD45,853.00(不含稅)TWD45,853.00/件 | Graphtec | Alarm | Data Logger | ±0.1 % | GL860 | - | Voltage, Thermocouple, Humidity | 16 | - | LAN, USB | Multi Purpose | - | - | - | - | - | - | - | - | -25°C | 80°C | No | 52.5mm | 240mm | - | No | 158mm | TFT | - |
|
- RS庫存編號 712-5462
- 製造零件編號 0572 6560
小計(1 件) TWD4,682.00(不含稅)TWD4,682.00/件 | Testo | Alarm | Data Logger | ±0.5 °C | 174H | - | Temperature, Humidity | 2 | - | USB | Temperature & Humidity | - | - | - | - | - | Battery | - | IP20 | -20°C | 70°C | No | 18.5mm | 60mm | - | No | 38mm | LCD | - |
|
- RS庫存編號 241-0461
- 製造零件編號 KH-50
小計(1 件) TWD6,957.00(不含稅)TWD6,957.00/件 | KIMO | Alarm | Data Logger | ±2.5 % | KH-50 | - | Humidity | 1 | - | USB | Temperature & Humidity | - | - | - | - | - | Lithium-ion Battery | - | IP20 | -20°C | 70°C | No | 21.9mm | 61.3mm | - | UKCA, 2014/35/EU Low Voltage, UL61010, RoHS II, 2012/19/EU WEEE, 2014/30/EU EMC, FCC Part 15 | 40mm | LCD | 0.1 °C |
|
- RS庫存編號 241-0462
- 製造零件編號 KT-120
小計(1 件) TWD6,957.00(不含稅)TWD6,957.00/件 | KIMO | Alarm | Temperature Monitor | - | KT-120 | - | Temperature | 1 | - | USB | Temperature | - | - | - | - | - | Battery | - | IP65 | -40°C | 70°C | No | 15.9mm | 100mm | - | RoHS II, 2012/19/EU WEEE, CE, 2014/30/EU EMC, 2014/35/UE | 42.5mm | LCD | 0.1 °C |
|
- RS庫存編號 240-9414
- 製造零件編號 EL-USB-ULT-LCD
小計(1 件) TWD6,075.00(不含稅)TWD6,075.00/件 | Lascar | Alarm | Data Logger | ± 1 °C, ±1 °C | EL-USB-ULT-LCD | - | Temperature | 1 | - | USB | Temperature | - | - | - | - | - | Battery | - | - | -100°C | 100°C | No | 21mm | 135mm | - | CE | 24mm | LCD | - |
|
- RS庫存編號 241-0460
- 製造零件編號 KT-50
小計(1 件) TWD4,260.00(不含稅)TWD4,260.00/件 | KIMO | Alarm | Temperature Monitor | - | KT-50 | - | Temperature | 1 | - | USB | Temperature & Humidity | - | - | - | - | - | Lithium-ion Battery | - | IP65 | -40°C | 70°C | No | 21.9mm | 61.3mm | - | FCC Part 15, UKCA, RoHS II, 2014/35/EU Low Voltage, UL61010, 2014/30/EU EMC, 2012/19/EU WEEE | 40mm | LCD | 0.1 °C |
|
小計(1 件) TWD1,296.00(不含稅)TWD1,296.00/件 | | Alarm | Data Logger | ±0.5°C, ±0.5 °C | PRO-USB-2 | - | Dew Point, Temperature, Humidity | 1 | - | USB | Temperature & Humidity | - | - | - | - | - | Battery | - | IP67 | -35°C | 80°C | No | 22mm | 108mm | - | No | 25mm | - | - |
|
小計(1 件) TWD1,431.00(不含稅)TWD1,431.00/件 | | Alarm | Data Logger | ±0.5°C, ±0.5 °C | PRO-USB-1 | - | Temperature | 1 | - | USB | Temperature | - | - | - | - | - | Battery | - | IP67 | -35°C | 80°C | No | 23mm | 99mm | - | RoHS | 25mm | - | - |
|
- RS庫存編號 187-5005
- 製造零件編號 SEFRAM LOG 1620
小計(1 件) TWD5,517.00(不含稅)TWD5,517.00/件 | Sefram | Alarm | Data Logger | ±1 °C | LOG 1620 | - | Temperature | - | - | USB | Temperature | - | - | - | - | - | Battery | - | IP65 | -40°C | 85°C | No | 83mm | 60mm | - | No | 24mm | LCD | - |
|
- RS庫存編號 666-8163
- 製造零件編號 PICOLOG 1216 with terminal bd
小計(1 件) TWD9,698.00(不含稅)TWD9,698.00/件 | Pico Technology | Alarm | Data Logger | ±0.5 % | PicoLog 1216 | - | Voltage | 16 | - | USB 2.0 | Voltage | - | - | - | - | - | USB | - | - | 0°C | 70°C | No | 45mm | 140mm | - | No | 100mm | - | - |
|
- RS庫存編號 187-3777
- 製造零件編號 BL-1D-SET
小計(1 件) TWD10,146.00(不含稅)TWD10,146.00/件 | Rotronic Instruments | Alarm | Data Logger | ±0.3 °C | BL-1D-SET | - | Barometric Pressure, Humidity and Dew Point | - | - | USB | Temperature & Humidity | - | - | - | - | - | Battery | - | IP67 | - | - | No | 60mm | 90mm | - | REACH Regulation (EC) No 1907/2006 | 23mm | LCD | - |
|
- RS庫存編號 125-9516
- 製造零件編號 DAS240
小計(1 件) TWD151,803.00(不含稅)TWD151,803.00/件 | Sefram | Alarm | Data Logger | 0.1 %, 0.3 °C | DAS 240 | - | Resistance, Temperature, Current, Voltage, Thermocouple | 20 | - | USB, Ethernet | Multi Purpose | - | - | - | - | - | Mains | - | - | 0°C | 40°C | No | 176mm | 298mm | - | Cat I 100Vaccording to IEC61010-1 | 66mm | LCD | - |
|
- RS庫存編號 827-3742
- 製造零件編號 HL-1D
小計(1 件) TWD6,296.00(不含稅)TWD6,296.00/件 | Rotronic Instruments | Alarm | Data Logger | ±0.3 °C | HL-1D | - | Temperature, Humidity | - | - | USB Mini-Port | Temperature & Humidity | - | - | - | - | - | USB, Battery | - | IP67 | -20°C | 70°C | No | 60mm | 90mm | - | No | 23mm | LCD | - |
|
- RS庫存編號 217-229
- 製造零件編號 GL260
小計(1 件) TWD36,978.00(不含稅)TWD36,978.00/件 | Graphtec | Alarm | Data Logger | 3 %FS | GL260 | - | Thermocouple, Voltage, Humidity | 10 | - | LAN, USB | Multi Purpose | - | - | - | - | - | - | - | - | 0°C | 45°C | No | 42mm | 188mm | - | No | 117mm | TFT | - |
|
- RS庫存編號 187-3776
- 製造零件編號 HL-1D-SET
小計(1 件) TWD6,613.00(不含稅)TWD6,613.00/件 | Rotronic Instruments | Alarm | Data Logger | ±0.3 °C | HL-1D-SET | - | Humidity, Temperature | - | - | USB | Temperature & Humidity | - | - | - | - | - | Battery | - | IP67 | - | - | No | 60mm | 90mm | - | REACH Regulation (EC) No 1907/2006 | 23mm | LCD | - |
|
- RS庫存編號 288-139
- 製造零件編號 EL-IOT -SP-TH
小計(1 件) TWD5,819.00(不含稅)TWD5,819.00/件 | Lascar | Alarm | Data Logger | - | EL-IOT -SP-TH | - | Temperature and Humidity | - | - | - | Temperature & Humidity | - | - | - | - | - | AC Adapter, Battery | - | IP54 | -30°C | 80°C | No | 94mm | 83mm | - | CE, RoHS, UKCA | 31mm | - | - |
|
- RS庫存編號 756-7336
- 製造零件編號 EL-WIFI-TH
小計(1 件) TWD4,285.00(不含稅)TWD4,285.00/件 | Lascar | Alarm | Data Logger | ±0.3°C, ±0.3 °C | EL-WiFi-TH | - | Temperature | 1 | - | WiFi | Temperature & Humidity | - | - | - | - | - | Battery, Mains | - | IP55 | -20°C | 55°C | No | 82mm | 70mm | - | UKAS/ traceable calibration | 23mm | LCD | - |
|
- RS庫存編號 732-0588
- 製造零件編號 0572 1764
小計(1 件) TWD19,117.00(不含稅)TWD19,117.00/件 | Testo | Alarm | Data Logger | ±1 % | 176-T4 | - | Temperature | 4 | - | USB | Temperature | - | - | - | - | - | Battery | - | IP54 | -20°C | 70°C | No | 33mm | 103mm | - | No | 63mm | LCD | - |
|
- RS庫存編號 851-3462
- 製造零件編號 0572 1844
小計(1 件) TWD9,482.00(不含稅)TWD9,482.00/件 | Testo | - | Data Logger | ±0.5 °K | 184-T4 | - | Temperature | - | - | USB, NFC | Temperature | - | - | - | - | - | Battery | - | IP67 | -80°C | 70°C | No | 97mm | 44mm | - | DIN ISO 10204ISO 17025DAkkSISO 9001:2008FDA 21 CFR Part 11WHO/PQS/E06/TR05-VP.1GMPGDPGLP | 12mm | LCD | - |
|
- RS庫存編號 500-711
- 製造零件編號 EL-USB-2-LCD
小計(1 件) TWD3,286.00(不含稅)TWD3,286.00/件 | Lascar | Alarm | Data Logger | ±0.5°C, ±0.5 °C | EL-USB-2-LCD | - | Dew Point, Humidity, Temperature | 1 | - | USB | Temperature & Humidity | - | - | - | - | - | Battery | - | IP67 | -35°C | 80°C | No | - | 126mm | - | No | 25.3mm | LCD | - |