Fluke Current Transformer for Use with Fluke 1730 Energy Logger
- RS庫存編號:
- 901-0012
- 製造零件編號:
- FLUKE-17xx i40s-EL Clamp-on Current Transformer
- 製造商:
- Fluke
小計(1 件)*
TWD13,434.00
(不含稅)
TWD14,105.70
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,434.00 |
* 參考價格
- RS庫存編號:
- 901-0012
- 製造零件編號:
- FLUKE-17xx i40s-EL Clamp-on Current Transformer
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Accessory Type | Current Transformer | |
| Product Type | Current Clamp | |
| For Use With | Fluke 1730 Energy Logger | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Accessory Type Current Transformer | ||
Product Type Current Clamp | ||
For Use With Fluke 1730 Energy Logger | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- FR
Fluke Data Logger, Current Transformer Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx i40s-EL, 3 pack
This data logger accessory is a clamp-on current transformer supplied as a three-unit pack for low-current measurement tasks. It is intended for use alongside compatible energy loggers to enable accurate monitoring of alternating currents up to 40 A and to Interface with secondary 1 A and 5 A current transformer circuits. The jaws accept conductors up to 15mm diameter, allowing non-intrusive clamping onto individual phase conductors during energy surveys or routine site checks.
Features & Benefits
• Measures up to 40 A for precise low-current monitoring
• Accurate on 1 A and 5 A secondary CT systems for flexible integration
• Jaw accepts conductors 15mm diameter for snug clamping
• Split-core construction for non-invasive installation and removal
• Supplied as a 3 pack to equip multiple channels or spares
• Accurate on 1 A and 5 A secondary CT systems for flexible integration
• Jaw accepts conductors 15mm diameter for snug clamping
• Split-core construction for non-invasive installation and removal
• Supplied as a 3 pack to equip multiple channels or spares
**Applications**
• Suitable for pairing with Fluke 1730 energy logger accessories for circuit logging
• Ideal for industrial energy logger current sensor setups in plant rooms
• Used for retrofitting monitoring to existing 1 A or 5 A CT secondary systems
• Can be used for temporary load studies on motor control circuits
• Used with automation panels to assess current draw without disruption
• Ideal for industrial energy logger current sensor setups in plant rooms
• Used for retrofitting monitoring to existing 1 A or 5 A CT secondary systems
• Can be used for temporary load studies on motor control circuits
• Used with automation panels to assess current draw without disruption
How does the accessory Interface with secondary current circuits?
It reproduces primary current as a proportional secondary output compatible with 1 A and 5 A CT secondary wiring, enabling direct connection to meters or logger inputs designed for those secondary ratings.
What conductor sizes can be accommodated for field measurements?
The clamping jaw accepts single conductors up to 15mm diameter, permitting use on standard single-core cables and many flexible conductors encountered in distribution boards.
Is the product supplied in multiple units for multi-channel logging?
The item is provided as a three-unit pack, allowing simultaneous monitoring of up to three separate circuits or retaining units as spares for rotational deployment.
What practical advantage does the split-core form offer during installation?
The split-core design enables fitting without disconnecting conductors or interrupting circuits, reducing downtime and simplifying recording across live installations.
相關連結
- Fluke Current Transformer for Use with Fluke 1730 Energy Logger
- Fluke Case for Use with Fluke 1730 Energy Logger
- Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger
- Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- Fluke Test Lead Kit for Use with Fluke 17XX Power or Energy Loggers
- Fluke 1732/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1734/INTL Three Phase Power Energy Monitor & Logger USB Mini-Port WiFi