TE Connectivity Rogowski Coil for Use with DC ripple measurement

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD6,522.00

(不含稅)

TWD6,848.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,522.00

* 參考價格

RS庫存編號:
841-675
製造零件編號:
2548317-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Current Transducer

Accessory Type

Rogowski Coil

For Use With

DC ripple measurement

COO (Country of Origin):
FR
The TE Connectivity flexible Rogowski Coil offers precise current measurement up to several kA, utilising a non-intrusive design that simplifies installation and maximises space efficiency.

High linearity for accurate readings across a wide dynamic range

Non-intrusive design draws no power from the main circuit

Lightweight construction facilitates easy handling and repositioning

Shielded against external magnetic interference for stable measurements

Approved under multiple listing processes ensuring reliability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。