Extech AC Adapter for Use with IAQ320 Indoor Air Quality Monitor and Datalogger
- RS庫存編號:
- 298-057
- 製造零件編號:
- IAQ320-ADPTR
- 製造商:
- Extech
小計(1 件)*
TWD1,853.00
(不含稅)
TWD1,945.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD1,853.00 |
* 參考價格
- RS庫存編號:
- 298-057
- 製造零件編號:
- IAQ320-ADPTR
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Accessory Type | AC Adapter | |
| Product Type | AC Adapter | |
| For Use With | IAQ320 Indoor Air Quality Monitor and Datalogger | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Accessory Type AC Adapter | ||
Product Type AC Adapter | ||
For Use With IAQ320 Indoor Air Quality Monitor and Datalogger | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FLIR AC Adapter is an accessory which is used for IAQ320 indoor air quality monitor. It comes included with the product.
Comes with multiple plugs
相關連結
- Extech IAQ320 Data Logging Air Quality Meter 60 °C 99.9 %RH Max, 5 V ac Adapter-Powered
- Extech EA80 Air Quality Data Logger, RS232
- Extech EN510 Data Logging Air Quality Monitor 1300 °C 95 %RH Max, Battery-Powered
- Extech CO250 Data Logging Air Quality Monitor 60 °C 99.9 %RH Max, Battery-Powered
- Extech Hygrometer Filter Replacement Filter for Use with IAQ320
- Extech CO210 Data Logging Air Quality Monitor 60 °C 99.9 %RH Max, AC Adapter-Powered
- Extech SD800 Data Logging Air Quality Monitor 50 °C 90 %RH Max, AC Adapter-Powered
- Extech VPC300 Air Quality Monitor 60 °C 100 %RH Max, Battery-Powered