Digilent Data Acquisition for Use with TC-32 Thermocouple

小計(1 件)*

TWD93,443.00

(不含稅)

TWD98,115.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD93,443.00

* 參考價格

RS庫存編號:
278-2739
Distrelec 貨號:
303-68-524
製造零件編號:
6069-410-024
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Accessory Type

Thermocouple

Product Type

Data Acquisition

For Use With

TC-32

Standards/Approvals

No

COO (Country of Origin):
HU
The Digilent TC-32 series offer exceptional performance and accuracy for thermocouple (TC) measurement applications at a low cost per channel. Offering both Ethernet and USB ports, the TC-32 provides 32 channels of 24-bit resolution for medium channel installations. Accuracy is designed into the product with sigma-delta 24-bit ADCs, differential inputs, TC-to-host isolation and cold-junction compensation (CJC) for each channel to reduce the effects of thermal gradients.

USB and Ethernet interface

32 differential thermocouple inputs with 24 bit resolution

19 inch rack mountable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。