TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- RS庫存編號:
- 274-8580
- 製造零件編號:
- 2301847-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 274-8580
- 製造零件編號:
- 2301847-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 44 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 2301847-1 | |
| Pitch | 2.77mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 44 | ||
Current 1.5A | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 2301847-1 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub plug assembly has wire to board connector system, that comes with 44 number of position with three number of rows. The shape and form of contact is round with high connector profile.
Vertical PCB mount orientation
Maximum contact current rating 1.5 A
相關連結
- TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector